Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
| 5+ | $27.280 |
| 10+ | $26.650 |
| 25+ | $26.030 |
| 50+ | $25.380 |
| 100+ | $24.910 |
| 250+ | $24.520 |
| 5000+ | $23.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-311.1X10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AC8312
Product Range45 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max-
For Use WithEAO 45 Series Switches
Contact Voltage DC Max-
Product Range45 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 45 Series Switches
Product Range
45 Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

