Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $39.140 |
| 5+ | $38.710 |
| 10+ | $38.270 |
| 25+ | $37.500 |
| 50+ | $36.740 |
| 100+ | $35.970 |
| 250+ | $35.200 |
| 5000+ | $34.450 |
Price for:Each
Minimum: 1
Multiple: 1
$39.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-311.1X40Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH0214
Product Range45 Series
Technical Datasheet
Switch TerminalsSpring
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max-
For Use WithEAO 45 Series Switches
Contact Voltage DC Max-
Product Range45 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Spring
Contact Current Max
10A
For Use With
EAO 45 Series Switches
Product Range
45 Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

