Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $80.300 |
| 25+ | $76.630 |
| 50+ | $74.590 |
| 100+ | $72.140 |
| 250+ | $69.690 |
Price for:Each
Minimum: 5
Multiple: 5
$401.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-446.1418Copy
Newark Part No.12AN9371
Product Range46 Series
Technical Datasheet
Product Range46 Series
Enclosure MaterialPlastic
No. of Ways2
No. of Switch Holes2Holes
Cutout Diameter22mm
Switching Capacity-
Cover / Base ColorYellow
Contact Configuration-
External Height - Metric137mm
External Width - Metric83mm
External Depth - Metric-
IP RatingIP65, IP66
NEMA Rating-
External Height - Imperial5.39"
External Width - Imperial3.27"
External Depth - Imperial-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
46 Series
No. of Ways
2
Cutout Diameter
22mm
Cover / Base Color
Yellow
External Height - Metric
137mm
External Depth - Metric
-
NEMA Rating
-
External Width - Imperial
3.27"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Plastic
No. of Switch Holes
2Holes
Switching Capacity
-
Contact Configuration
-
External Width - Metric
83mm
IP Rating
IP65, IP66
External Height - Imperial
5.39"
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

