Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $105.110 |
| 25+ | $100.300 |
| 50+ | $97.640 |
| 100+ | $94.440 |
| 250+ | $91.230 |
Price for:Each
Minimum: 5
Multiple: 5
$525.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-458.1818Copy
Newark Part No.12AN9381
Product Range46 Series
Technical Datasheet
Enclosure MaterialPlastic
Product Range46 Series
No. of Ways4
No. of Switch Holes4Holes
Cutout Diameter22mm
Switching Capacity-
Cover / Base ColorGray
Contact Configuration-
External Height - Metric197mm
External Width - Metric83mm
External Depth - Metric-
IP RatingIP65, IP66
NEMA Rating-
External Height - Imperial7.76"
External Width - Imperial3.27"
External Depth - Imperial-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Material
Plastic
No. of Ways
4
Cutout Diameter
22mm
Cover / Base Color
Gray
External Height - Metric
197mm
External Depth - Metric
-
NEMA Rating
-
External Width - Imperial
3.27"
SVHC
No SVHC (10-Jun-2022)
Product Range
46 Series
No. of Switch Holes
4Holes
Switching Capacity
-
Contact Configuration
-
External Width - Metric
83mm
IP Rating
IP65, IP66
External Height - Imperial
7.76"
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

