Print Page
Product Information
ManufacturerEAO
Manufacturer Part No51-383.022DCopy
Newark Part No.30B4567
Product Range51 Series
Technical Datasheet
Product Range51 Series
Contact ConfigurationSPST-NC
Contact Current Max100mA
Pushbutton Actuator StyleRound
Switch Operation(On)
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Current DC Max100mA
Switch MountingPanel Mount
IP RatingIP65
Switch TerminalsSolder
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
51 Series
Contact Current Max
100mA
Switch Operation
(On)
Contact Voltage DC Nom
42V
Contact Current DC Max
100mA
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Contact Voltage AC Nom
42V
Contact Current AC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Solder
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

