Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $13.920 |
| 10+ | $13.830 |
| 25+ | $13.730 |
| 50+ | $13.450 |
| 100+ | $13.190 |
| 250+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-0010.02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35C3418
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Switches
IP / NEMA RatingIP65
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
EAO 61 Series Switches
Product Range
61 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

