Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $43.250 |
| 10+ | $41.550 |
Price for:Each
Minimum: 5
Multiple: 5
$216.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.094.0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39C5532
Product Range04 Series
Technical Datasheet
For Use With704 SERIES SWITCHES
IP / NEMA Rating-
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.094.0 is a 3-position Selector Switch Actuator with black plastic long lever and Ø29mm gray plastic round front ring. This raised Ø22.5mm cut-out mount switch actuator features momentary/reset/momentary switch action.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
704 SERIES SWITCHES
Product Range
04 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

