Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $38.750 |
| 5+ | $37.980 |
| 10+ | $37.200 |
| 25+ | $36.430 |
| 50+ | $35.660 |
| 100+ | $34.870 |
| 250+ | $34.100 |
Price for:Each
Minimum: 1
Multiple: 1
$38.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-4151.0113Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC2179
Product Range82 Series
Technical Datasheet
LED ColorRed
Operating Voltage12V
Mounting Hole Dia16mm
Forward Current If14mA
Luminous Intensity-
IP / NEMA RatingIP65, IP67
Product Range82 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Red
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
82 Series
Operating Voltage
12V
Forward Current If
14mA
IP / NEMA Rating
IP65, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

