Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $38.790 |
| 10+ | $38.010 |
| 25+ | $37.250 |
| 50+ | $36.470 |
| 100+ | $35.680 |
| 250+ | $34.920 |
Price for:Each
Minimum: 5
Multiple: 1
$193.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5151.1243Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41Y2757
Product Range82 Series
Technical Datasheet
Product Range82 Series
Contact ConfigurationSPDT
Contact Current Max5A
Switch OperationMomentary Spring Return
Switch TerminalsQuick Connect, Solder
Illumination ColorYellow
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
82 Series
Contact Current Max
5A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Switch Operation
Momentary Spring Return
Illumination Color
Yellow
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

