Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 5+ | $113.660 |
| 10+ | $106.590 |
| 25+ | $103.630 |
| 50+ | $100.780 |
| 100+ | $98.410 |
| 250+ | $96.430 |
Price for:Each
Minimum: 5
Multiple: 5
$568.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-5221.2B40Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23AJ4537
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch TerminalsCable
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Cable
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

