Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $97.610 |
| 5+ | $93.900 |
| 10+ | $88.560 |
| 25+ | $86.030 |
| 50+ | $80.100 |
| 100+ | $77.500 |
| 250+ | $73.580 |
Price for:Each
Minimum: 1
Multiple: 1
$97.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-6231.2B20Copy
Newark Part No.21AM0339
Product Range84 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationTwist to Release
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

