Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $95.940 |
| 5+ | $94.330 |
| 10+ | $92.700 |
| 25+ | $90.900 |
| 50+ | $89.730 |
| 100+ | $88.780 |
Price for:Each
Minimum: 1
Multiple: 1
$95.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-6340.0040Copy
Newark Part No.26AM5914
Product Range84 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist to Release
Switch TerminalsCable
Contact Current Max1.5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65, IP66, IP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Cable
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
Twist to Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65, IP66, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

