Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $5.240 |
| 25+ | $5.080 |
| 50+ | $4.930 |
| 100+ | $4.790 |
| 250+ | $4.640 |
| 500+ | $4.540 |
| 1000+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
84-7111.300 is an illuminative lens.
- Orange lens color, flush lens shape
- Plastic lens material, no symbol
- Front illumination shape
- Ø 19.7mm dimension, level with front bezel
- For use with EAO 84 series switches
Technical Specifications
Lens Shape
Round
Product Range
84 Series
Switch Lens Colour
Orange
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

