Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 5+ | $33.400 |
| 10+ | $32.730 |
| 25+ | $32.060 |
| 50+ | $31.400 |
| 100+ | $30.730 |
| 250+ | $30.060 |
Price for:Each
Minimum: 5
Multiple: 5
$167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-8001.2620Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33R2261
Product Range84 Series
Technical Datasheet
Accessory TypeIndicator Element
For Use WithLED Indicators
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
84-8001.2620 is an indicator element.
- Red illumination color
- Operating voltage is 24VDC ±10%
- Plug-in terminal, 2.8 x 0.8mm
- IP40 protection
- Single-LED illumination
- LED and built-in resistor included
Technical Specifications
Accessory Type
Indicator Element
Product Range
84 Series
For Use With
LED Indicators
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

