Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 5+ | $15.630 |
| 10+ | $15.070 |
| 25+ | $14.480 |
| 50+ | $13.920 |
| 100+ | $13.630 |
| 250+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Illuminated pushbutton switch with actuator
- Ø 16mm mounting cut-out, square front shape, 19mm x 19mm front dimension
- Black front bezel color, plastic front bezel material
- Illuminative lens, red lens color, transparent lens optic
- Flat lens profile, plastic lens material, IP67 front protection
- Momentary switching action, white housing color, plastic housing material
- Short-travel element switching system, 0.1A switching current
- 42VAC/DC switching voltage, red LED color
Technical Specifications
For Use With
92 Series Illuminated Pushbutton Switches
Product Range
92 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

