Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2+ | $12.080 |
| 6+ | $11.840 |
| 10+ | $11.600 |
| 26+ | $11.360 |
| 50+ | $11.120 |
| 100+ | $10.880 |
| 250+ | $10.640 |
Price for:Each
Minimum: 2
Multiple: 2
$24.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 92-450.000 is an illuminated Pushbutton Actuator with momentary switching action. It has 18.4 x 18.4mm square black plastic front and is suitable for use with the EAO 92 series pushbutton switches.
- IP40 Protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 92 Series Push Button Switches
Product Range
92 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

