Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $68.430 |
| 10+ | $67.070 |
| 25+ | $65.690 |
| 50+ | $64.330 |
| 100+ | $62.950 |
| 250+ | $61.590 |
Price for:Each
Minimum: 5
Multiple: 1
$342.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoEUS-14-131.025-1197XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79K3545
Product Range14 Series
Technical Datasheet
Product Range14 Series
Contact Current Max5A
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Voltage DC Nom24V
IP Rating-
Switch Terminals-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 14 series Illuminated Pushbutton combines the robust actuators of the series 04 with choice of either snap-action switching elements with gold-plated silver contacts for one changeover only. These pushbuttons have an IP67 proof front (temporary emersion) and can be immersed to a depth of one metre. The range includes pushbuttons, keylock switches and selector switches. These are mounted from the front through either 22.5mm diameter cut-out for raised or 30.5mm diameter for flush. The pushbuttons are secured to the panel by means of a fixing ring/nut and prevented from twisting by two screws.
- Lenses of transparent plastic or aluminium are available in various standard colours
Applications
Industrial
Technical Specifications
Product Range
14 Series
Contact Configuration
SPDT
Contact Voltage DC Nom
24V
Switch Terminals
-
SVHC
No SVHC (17-Jan-2023)
Contact Current Max
5A
Switch Operation
Momentary
IP Rating
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

