Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $101.050 |
| 10+ | $99.030 |
| 25+ | $97.000 |
| 50+ | $94.980 |
| 100+ | $92.970 |
| 250+ | $90.940 |
Price for:Each
Minimum: 5
Multiple: 5
$505.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK14-271.122101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC6090
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter22.3mm
Contact Current Max5A
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Contact Voltage DC Nom250V
Actuator / Cap ColourRed
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC250V
IP RatingIP67
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
14 Series
Contact Current Max
5A
Switch Operation
Maintained
Contact Voltage DC Nom
250V
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
IP67
Illumination Color
Red
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

