Print Page
EB41J1918
Stencil, Plastic, JUKI Printers
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EASYBRAID |
|---|---|
| Manufacturer Part No | EB41J1918Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 64AK6089 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $306.210 |
Price for:Each
Minimum: 1
Multiple: 1
$306.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EASYBRAID |
|---|---|
| Manufacturer Part No | EB41J1918Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 64AK6089 |
| Technical Datasheet | |
| Stencil Type | Plastic |
| For Use With | JUKI Printers |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EB41J1918 is a stencil roll for JUKI printers. It prevents smearing, bridging, solder balls, and other problems associated with the stencil printing of solder paste.
- Manufactured from a blend of polyester and cellulose fibers
- More paper per roll resulting in less down time, less changeover time, and less inventory required
- Exceptionally low lint levels
- Solvent resistant material results in increased absorption per square inch
- Plastic core
- 18.5"x 17.75"x 0.75" core ID
- 39ft paper roll
Technical Specifications
| Stencil Type | Plastic |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | JUKI Printers |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |