Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No1210HC150-RTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN2482
Product Range1210HC Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.150 |
| 5+ | $26.650 |
| 10+ | $24.880 |
| 25+ | $23.200 |
| 50+ | $21.360 |
| 100+ | $20.140 |
| 250+ | $18.510 |
Price for:Each
Minimum: 1
Multiple: 1
$28.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No1210HC150-RTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN2482
Product Range1210HC Series
Technical Datasheet
Fuse Current150A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC100V
Fuse Case Style12.4mm x 10mm
Product Range1210HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC3kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
150A
Voltage Rating VAC
-
Fuse Case Style
12.4mm x 10mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
100V
Product Range
1210HC Series
Breaking Capacity Current DC
3kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
