Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No16NZ01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02B5933
Product RangeNZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.520 |
Price for:Each
Minimum: 10
Multiple: 10
$435.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16NZ01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02B5933
Product RangeNZ Series
Technical Datasheet
Product RangeNZ Series
Fuse Current16A
Voltage Rating VAC400V
Voltage Rating VDC-
Fuse Size Metric11mm x 36mm
Fuse Size Imperial-
Blow Characteristic-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
NZ Series
Voltage Rating VAC
400V
Fuse Size Metric
11mm x 36mm
Blow Characteristic
-
Fuse Current
16A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 16NZ01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
