Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF2-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93K3684RL
Cut Tape93K3684
Product RangeChip
Your Part Number
7,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.140 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.140 |
| 50+ | $1.050 |
| 125+ | $0.899 |
| 250+ | $0.817 |
| 500+ | $0.744 |
| 1250+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF2-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93K3684RL
Cut Tape93K3684
Product RangeChip
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeChip
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide (17-Jan-2022)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
Chip
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 3216FF2-R
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
