Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBBS-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94F6401
Product RangeBBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $69.200 |
| 25+ | $67.820 |
| 50+ | $66.430 |
| 100+ | $65.050 |
| 250+ | $63.660 |
Price for:Each
Minimum: 10
Multiple: 10
$692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBBS-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94F6401
Product RangeBBS Series
Technical Datasheet
Product RangeBBS Series
Fuse Current10A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10mm x 35mm
Fuse Size Imperial13/32" x 1-3/8"
Blow CharacteristicFast Acting
SVHCLead
Product Overview
The BBS series ferrule Fast Acting Fuse suitable for control circuits, gaseous vapour fixture, HID ballasts, electronic circuits and hand-held meters.
- Mount in buss panel-mount fuse holder
- Fibre tube
- Nickel Plated brass end caps
Applications
Safety, Industrial
Technical Specifications
Product Range
BBS Series
Voltage Rating VAC
250V
Fuse Size Metric
10mm x 35mm
Blow Characteristic
Fast Acting
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-3/8"
SVHC
Lead
Technical Docs (1)
Alternatives for BBS-10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
