Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBH-0121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23C6290
Product RangeBH-0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.420 |
| 5+ | $467.440 |
| 10+ | $455.460 |
Price for:Each
Minimum: 1
Multiple: 1
$479.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBH-0121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23C6290
Product RangeBH-0 Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current100A
Fuse Size Held-
Holder TerminalsWire Leaded
No. of Fuses-
Product RangeBH-0 Series
Voltage Rating VAC700V
Voltage Rating VDC-
SVHCLead (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
-
No. of Fuses
-
Voltage Rating VAC
700V
SVHC
Lead (10-Jun-2022)
Fuse Current
100A
Holder Terminals
Wire Leaded
Product Range
BH-0 Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BH-0121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
