Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2B-1-90CFCopy
Newark Part No.71AC1226
Product RangeCUBEFuse CCP2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $701.090 |
Price for:Each
Minimum: 6
Multiple: 6
$4,206.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCP2B-1-90CFCopy
Newark Part No.71AC1226
Product RangeCUBEFuse CCP2B Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass CF
No. of Fuses1 Fuse
Contact Current AC Max90A
Contact Voltage AC Max347V
Switch TerminalsScrew
No. of Poles1 Pole
Product RangeCUBEFuse CCP2B Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
-
No. of Fuses
1 Fuse
Contact Voltage AC Max
347V
No. of Poles
1 Pole
SVHC
No SVHC (08-Jul-2021)
Fuse Size Held
Class CF
Contact Current AC Max
90A
Switch Terminals
Screw
Product Range
CUBEFuse CCP2B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
