Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V1308-1040-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5609
Re-Reel65AK5608
Cut Tape65AK5608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2100 | $6.890 | $14,469.00 |
| Total Price | $14,469.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2100+ | $6.890 |
Full Reel
| Quantity | Price |
|---|---|
| 2100+ | $7.990 |
| 6300+ | $7.000 |
| 10500+ | $5.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V1308-1040-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5609
Re-Reel65AK5608
Cut Tape65AK5608
Technical Datasheet
Turns Ratio1:40
Inductance880µH
Primary Current15A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.5ohm
DC Resistance Primary3.9mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:40
Primary Current
15A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3.9mohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
880µH
ET Constant
-
DC Resistance Secondary
0.5ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
