Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1020-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5515
Cut Tape65AK5514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $9.470 | $75,760.00 |
| Total Price | $75,760.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $9.470 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $12.400 |
| 24000+ | $10.850 |
| 40000+ | $8.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0504-1020-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK5515
Cut Tape65AK5514
Technical Datasheet
Turns Ratio1:20
Inductance33µH
Primary Current7A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.35ohm
DC Resistance Primary3mohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:20
Primary Current
7A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3mohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
33µH
ET Constant
-
DC Resistance Secondary
0.35ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
