Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0805-1125-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65AK5543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $4.620 |
| 12000+ | $4.030 |
| 20000+ | $3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$18,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0805-1125-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65AK5543
Technical Datasheet
Turns Ratio1:125
Inductance3mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary11.5ohm
DC Resistance Primary700µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:125
Primary Current
10A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
700µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
3mH
ET Constant
-
DC Resistance Secondary
11.5ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for ECSTA1V0805-1125-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
