Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1040-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65AK5549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 700+ | $5.980 |
| 2100+ | $5.950 |
| 3500+ | $5.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$4,186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V1308-1040-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65AK5549
Technical Datasheet
Turns Ratio1:40
Inductance880µH
Primary Current15A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.5ohm
DC Resistance Primary3.9mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:40
Primary Current
15A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3.9mohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
880µH
ET Constant
-
DC Resistance Secondary
0.5ohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for ECSTA1V1308-1040-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
