Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC25-150-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN3029
Product RangeEKC25 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $78.350 |
| 5+ | $66.160 |
| 10+ | $61.560 |
| 25+ | $59.920 |
| 50+ | $58.270 |
| 100+ | $52.830 |
Price for:Each
Minimum: 1
Multiple: 1
$78.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEKC25-150-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN3029
Product RangeEKC25 Series
Technical Datasheet
Blow Characteristic-
Fuse Current150A
Voltage Rating VDC1kV
Auto Blade Fuse Size74mm x 22mm x 25mm
Product RangeEKC25 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
1kV
Product Range
EKC25 Series
Fuse Current
150A
Auto Blade Fuse Size
74mm x 22mm x 25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
