Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoEPM12V2-05R5-12R0NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ3143
Product RangeEPM12V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 850+ | $28.670 |
Price for:Each
Minimum: 850
Multiple: 850
$24,369.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEPM12V2-05R5-12R0NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ3143
Product RangeEPM12V2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max66W
Output Voltage Min600mV
Output Voltage Max5.5V
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max14.4V
Height3.1mm
Depth12.2mm
Width12.2mm
Product RangeEPM12V2 Series
SVHCTo Be Advised
Product Overview
EPM12V2-05R5-12R0N is an EPM12V2 series non-isolated DC-DC converter. Typical applications are industrial-automation and testing equipment, displays, lighting, IoT, power supply, energy-solar and wind inverters, battery management, medical-hospital and home care equipment, inventory tracking, diagnostics, telecom- networking and telecommunications, infrastructure.
- Short circuit protection and remote on/off function
- Open frame case material, negative ON/OFF logic
- EN62368 safety approval
- Input voltage is 3 to 14.4VDC
- Output voltage is 0.6 to 5.5VDC
- Output current at full load is 12A
- Input current at no load is 30mA
- Efficiency (typical) is 91% at nominal input, 5Vout and full load at +25°C
- Operating temperature (with derating) is -40 to +90°C
- Dimension is 0.480inch length x 0.480inch width x 0.122inch height
Technical Specifications
Power Supply Applications
ITE
Output Power Max
66W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14.4V
Depth
12.2mm
Product Range
EPM12V2 Series
DC / DC Converter Type
Module
Output Voltage Min
600mV
Output Current Max
12A
Input Voltage DC Min
3V
Height
3.1mm
Width
12.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
