Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-1-1/8Copy
Newark Part No.02B2889
Product RangeLimitron FNQ-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $112.970 |
| 25+ | $104.100 |
| 50+ | $97.600 |
| 100+ | $92.270 |
| 250+ | $84.000 |
Price for:Each
Minimum: 10
Multiple: 10
$1,129.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-R-1-1/8Copy
Newark Part No.02B2889
Product RangeLimitron FNQ-R Series
Technical Datasheet
Product RangeLimitron FNQ-R Series
Fuse Current1.125A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDecamethylcyclopentasiloxane
Product Overview
Applications
Safety
Technical Specifications
Product Range
Limitron FNQ-R Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
1.125A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Decamethylcyclopentasiloxane
Technical Docs (2)
Alternatives for FNQ-R-1-1/8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
