Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-35Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27F2416
Product RangeFusetron FRS-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $152.570 |
| 20+ | $133.500 |
Price for:Each
Minimum: 10
Multiple: 10
$1,525.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-35Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27F2416
Product RangeFusetron FRS-R Series
Technical Datasheet
Product RangeFusetron FRS-R Series
Fuse Current35A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial1-1/16" x 5-1/2"
Blow CharacteristicTime Delay
SVHCLead (10-Jun-2022)
Product Overview
The FRS-R-35 is a 2-element time-delay branch circuit offers 2:1 selective coordination ratio prevents electrical shutdowns from extending beyond the failed circuit. The time-delay fuse - 10 seconds minimum at 500% rated amps.
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Product Range
Fusetron FRS-R Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
35A
Voltage Rating VDC
250V
Fuse Size Imperial
1-1/16" x 5-1/2"
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for FRS-R-35
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
