Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-.250A6FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91F4735
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $93.710 |
| 25+ | $91.830 |
| 50+ | $89.960 |
| 100+ | $88.080 |
| 250+ | $86.210 |
Price for:Each
Minimum: 10
Multiple: 10
$937.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-.250A6FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91F4735
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current250mA
Blow CharacteristicFast Acting
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Voltage Rating VDC-
Voltage Rating VAC500V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
1/4" x 1-1/4"
Voltage Rating VAC
500V
Fuse Current
250mA
Fuse Size Metric
6.3mm x 32mm
Voltage Rating VDC
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
