Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-60ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F3613
Product RangeFWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.150 |
| 5+ | $318.970 |
| 10+ | $310.800 |
| 25+ | $294.440 |
| 50+ | $278.080 |
Price for:Each
Minimum: 1
Multiple: 1
$327.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-60ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F3613
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current60A
Blow CharacteristicFast Acting
Fuse Size Metric20.6mm x 40.4mm
Fuse Size Imperial13/16" x 1-19/32"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCLead
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
13/16" x 1-19/32"
Voltage Rating VAC
500V
Fuse Current
60A
Fuse Size Metric
20.6mm x 40.4mm
Voltage Rating VDC
500V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
