Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-35ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52F3069
Product RangeFWX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $357.440 |
Price for:Each
Minimum: 5
Multiple: 5
$1,787.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-35ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52F3069
Product RangeFWX Series
Technical Datasheet
Product RangeFWX Series
Fuse Current35A
Blow CharacteristicFast Acting
Fuse Size Metric20.6mm x 40.4mm
Fuse Size Imperial13/16" x 1-19/32"
Voltage Rating VDC250V
Voltage Rating VAC250V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWX Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
13/16" x 1-19/32"
Voltage Rating VAC
250V
Fuse Current
35A
Fuse Size Metric
20.6mm x 40.4mm
Voltage Rating VDC
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FWX-35A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
