Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-70ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02B3137
Product RangeFWX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.630 |
| 5+ | $357.560 |
| 10+ | $296.250 |
| 25+ | $265.610 |
| 50+ | $245.180 |
Price for:Each
Minimum: 1
Multiple: 1
$408.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-70ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02B3137
Product RangeFWX Series
Technical Datasheet
Product RangeFWX Series
Fuse Current70A
Blow CharacteristicFast Acting
Fuse Size Metric31mm x 40.4mm
Fuse Size Imperial1.22" x 1.59"
Voltage Rating VDC250V
Voltage Rating VAC250V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWX Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.22" x 1.59"
Voltage Rating VAC
250V
Fuse Current
70A
Fuse Size Metric
31mm x 40.4mm
Voltage Rating VDC
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FWX-70A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
