Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3286RL
Cut Tape16AC3286
Product RangeHCMA0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.540 | $12.70 |
| Total Price | $12.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.540 |
| 100+ | $2.020 |
| 250+ | $1.850 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3286RL
Cut Tape16AC3286
Product RangeHCMA0503 Series
Inductance10µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeHCMA0503 Series
Power Inductor Case5.15mm x 5.1mm x 3mm
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCMA0503 Series
DC Resistance Max
0.132ohm
Product Length
5.15mm
Product Height
3mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
2.3A
Power Inductor Case
5.15mm x 5.1mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
