Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60030-1SRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC7267
Product RangeJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 12+ | $104.480 |
| 25+ | $102.400 |
| 50+ | $100.310 |
| 100+ | $98.220 |
| 250+ | $96.120 |
Price for:Each
Minimum: 12
Multiple: 12
$1,253.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60030-1SRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC7267
Product RangeJM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Fuse Size HeldClass J
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeJM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
30A
Holder Terminals
Screw
Product Range
JM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
