Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJTN60030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02B4118
Product RangeJTN600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 12+ | $138.410 |
| 25+ | $131.120 |
| 50+ | $123.850 |
| 100+ | $116.560 |
Price for:Each
Minimum: 12
Multiple: 12
$1,660.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJTN60030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02B4118
Product RangeJTN600 Series
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder Terminals-
No. of Fuses1Fuses
Product RangeJTN600 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The JTN60030 is a JTN600-series 30A 600VAC/DC cartridge Branch Circuit Fuse Holder with neon indicating finger safe, tin-plated copper alloy terminations. This holder features neon lamp is ON when fuse opens, voltage source and current path are present, short-circuit current rating of 300000A with Cooper Bussmann LPJ, SP fuses, rapid, flexible 35mm DIN rail mounting, one piece interlocking design for assembling multiple pole blocks reduces inventory costs, removable fuse carrier allows fuse replacement away from base while maintaining finger-safe rating, for use with class-J fuses.
- 18 to 8AWG copper at 75°C Wire size
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
30A
Holder Terminals
-
Product Range
JTN600 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
