Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P3615
Product RangeKTK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.440 |
| 10+ | $89.370 |
| 25+ | $79.540 |
| 50+ | $71.090 |
| 100+ | $68.380 |
| 250+ | $65.670 |
| 500+ | $61.260 |
| 1000+ | $59.230 |
Price for:Each
Minimum: 1
Multiple: 1
$94.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P3615
Product RangeKTK
Technical Datasheet
Product RangeKTK
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KTK
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
30A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-30
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
