Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J5863
Product RangeKTK Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.990 |
| 5+ | $106.510 |
| 10+ | $104.040 |
| 25+ | $99.120 |
| 50+ | $94.170 |
| 100+ | $89.230 |
| 250+ | $84.290 |
| 5000+ | $82.600 |
Price for:Each
Minimum: 1
Multiple: 1
$108.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J5863
Product RangeKTK Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current8A
Voltage Rating VAC600V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeKTK Series
Breaking Capacity Current AC100kA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
100kA
Fuse Current
8A
Fuse Size Metric
10mm x 38mm
Product Range
KTK Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for KTK-8
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
