Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-110SPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B4566
Product RangeLow-Peak LPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,303.400 |
| 2+ | $1,140.470 |
| 5+ | $944.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,303.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-110SPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02B4566
Product RangeLow-Peak LPJ Series
Technical Datasheet
Product RangeLow-Peak LPJ Series
Fuse Current110A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric-
Fuse Size Imperial1.63" x 5.75"
Blow CharacteristicTime Delay
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
Low-Peak LPJ Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
110A
Voltage Rating VDC
300V
Fuse Size Imperial
1.63" x 5.75"
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for LPJ-110SP
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
