Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-2R2-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AH0774RL
Cut Tape74AH0774
Product RangeMCL2012V1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.139 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.139 |
| 25+ | $0.121 |
| 50+ | $0.109 |
| 100+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-2R2-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AH0774RL
Cut Tape74AH0774
Product RangeMCL2012V1 Series
Inductance2.2µH
DC Resistance Max0.36ohm
Self Resonant Frequency50MHz
DC Current Rating150mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCL2012V1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MCL2012V1 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.36ohm
DC Current Rating
150mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
To Be Advised
Alternatives for MCL2012V1-2R2-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
