Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoMLVC08V018C180Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel90AJ6285RL
Cut Tape90AJ6285
Product RangeMLVC Series
Your Part Number
3,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.683 | $6.83 |
| Total Price | $6.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.683 |
| 25+ | $0.622 |
| 50+ | $0.559 |
| 100+ | $0.498 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMLVC08V018C180Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel90AJ6285RL
Cut Tape90AJ6285
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC12.7V
Voltage Rating VDC18V
Product RangeMLVC Series
Clamping Voltage Vc Max44V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
12.7V
Product Range
MLVC Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MLVC08V018C180
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
