Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02B5158
Product RangeNON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.440 |
| 25+ | $24.890 |
| 50+ | $20.620 |
| 100+ | $18.490 |
| 250+ | $17.070 |
Price for:Each
Minimum: 10
Multiple: 10
$284.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02B5158
Product RangeNON Series
Technical Datasheet
Product RangeNON Series
Fuse Current8A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
Applications
Safety, Motor Drive & Control, Lighting
Technical Specifications
Product Range
NON Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
One Time
Fuse Current
8A
Voltage Rating VDC
125V
Fuse Size Imperial
0.56" x 2"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NON-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
