Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN NT08223J3380B1F NTC Thermistor, 2.2 kohm, ± 5%, 3380 K, ± 1% Beta, 0805 [2012 Metric], SMD, NT Series](https://canada.newark.com/productimages/standard/en_US/32AK4207-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT08223J3380B1FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK4382
Product RangeNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.241 |
| 5000+ | $0.237 |
Price for:Each
Minimum: 4000
Multiple: 4000
$964.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT08223J3380B1FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK4382
Product RangeNT Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)2.2kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNT Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant3380K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NT Series
NTC Mounting
Surface Mount
B-Constant
3380K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
2.2kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
