Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPON60Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99M5288
Product RangePON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.220 |
| 25+ | $59.540 |
| 50+ | $57.870 |
| 100+ | $56.890 |
| 250+ | $55.720 |
Price for:Each
Minimum: 10
Multiple: 10
$612.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPON60Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99M5288
Product RangePON Series
Technical Datasheet
Product RangePON Series
Fuse Current60A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
PON Series
Voltage Rating VAC
250V
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
-
Fuse Current
60A
Voltage Rating VDC
-
Fuse Size Imperial
13/16" x 3"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
