Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN061050BL15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8567RL
Cut Tape45AJ8567
Product RangeSTN06xxxxBL15 Series
Your Part Number
8,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.274 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.274 |
| 50+ | $0.200 |
| 100+ | $0.116 |
| 250+ | $0.115 |
| 500+ | $0.114 |
| 1000+ | $0.112 |
| 2500+ | $0.111 |
| 5000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN061050BL15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8567RL
Cut Tape45AJ8567
Product RangeSTN06xxxxBL15 Series
Technical Datasheet
Product RangeSTN06xxxxBL15 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max17V
Diode Case StyleDFN0603
No. of Pins2Pins
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation4W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STN06xxxxBL15 Series
Reverse Standoff Voltage
5V
Diode Case Style
DFN0603
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
4W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for STN061050BL15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
