Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AH1455RL
Cut Tape74AH1455
Product RangeWCL3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.784 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.784 |
| 10+ | $0.694 |
| 15+ | $0.613 |
| 25+ | $0.516 |
| 50+ | $0.438 |
| 125+ | $0.374 |
| 250+ | $0.314 |
| 500+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AH1455RL
Cut Tape74AH1455
Product RangeWCL3225 Series
Inductance10µH
DC Resistance Max1ohm
Self Resonant Frequency30MHz
DC Current Rating300mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeWCL3225 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
WCL3225 Series
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
DC Resistance Max
1ohm
DC Current Rating
300mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
To Be Advised
Alternatives for WCL3225-100-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
